Part Details for BZV49C30TA by Zetex / Diodes Inc
Overview of BZV49C30TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV49C30TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 3680 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 2944 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for BZV49C30TA
BZV49C30TA CAD Models
BZV49C30TA Part Data Attributes
|
BZV49C30TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BZV49C30TA
Zetex / Diodes Inc
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Temp Coeff-Max | 29.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV49C30TA
This table gives cross-reference parts and alternative options found for BZV49C30TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49C30TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C30,115 | BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin | Nexperia | BZV49C30TA vs BZV49-C30,115 |
BZV49-C30 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN | NXP Semiconductors | BZV49C30TA vs BZV49-C30 |
BZV49C30TR | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C30TA vs BZV49C30TR |
BZV49-C30 | Zener Diode | Nexperia | BZV49C30TA vs BZV49-C30 |
BZV49C30 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN | Diodes Incorporated | BZV49C30TA vs BZV49C30 |
BZV49-C30112 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV49C30TA vs BZV49-C30112 |
BZV49-C30T/R | DIODE 30 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV49C30TA vs BZV49-C30T/R |
BZV49C30 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C30TA vs BZV49C30 |
BZV49-C30T/R | Zener Diode | Nexperia | BZV49C30TA vs BZV49-C30T/R |
BZV49-C30135 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV49C30TA vs BZV49-C30135 |