Part Details for BZV49C3V9TA by Diodes Incorporated
Overview of BZV49C3V9TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZV49C3V9TA
BZV49C3V9TA CAD Models
BZV49C3V9TA Part Data Attributes
|
BZV49C3V9TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZV49C3V9TA
Diodes Incorporated
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV49C3V9TA
This table gives cross-reference parts and alternative options found for BZV49C3V9TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49C3V9TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C3V9,115 | BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin | Nexperia | BZV49C3V9TA vs BZV49-C3V9,115 |
BZV49C3V9TR13 | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C3V9TA vs BZV49C3V9TR13 |
BZV49C3V9TA | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Zetex / Diodes Inc | BZV49C3V9TA vs BZV49C3V9TA |
933605860115 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49C3V9TA vs 933605860115 |
BZV49-C3V9T/R | Zener Diode | Nexperia | BZV49C3V9TA vs BZV49-C3V9T/R |
BZV49C3V9 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C3V9TA vs BZV49C3V9 |
BZV49C3V9TR | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C3V9TA vs BZV49C3V9TR |
BZV49-C3V9135 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV49C3V9TA vs BZV49-C3V9135 |
BZV49-C3V9 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN | NXP Semiconductors | BZV49C3V9TA vs BZV49-C3V9 |