Part Details for BZV49C9V1TA by Zetex / Diodes Inc
Overview of BZV49C9V1TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV49C9V1TA
BZV49C9V1TA CAD Models
BZV49C9V1TA Part Data Attributes
|
BZV49C9V1TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BZV49C9V1TA
Zetex / Diodes Inc
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Temp Coeff-Max | 7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV49C9V1TA
This table gives cross-reference parts and alternative options found for BZV49C9V1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49C9V1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C9V1,115 | BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin | Nexperia | BZV49C9V1TA vs BZV49-C9V1,115 |
BZV49C9V1TR13 | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C9V1TA vs BZV49C9V1TR13 |
BZV49C9V1 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C9V1TA vs BZV49C9V1 |
BZV49-C9V1T/R | Zener Diode | Nexperia | BZV49C9V1TA vs BZV49-C9V1T/R |
933605950115 | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49C9V1TA vs 933605950115 |
BZV49-C9V1 | Zener Diode | Nexperia | BZV49C9V1TA vs BZV49-C9V1 |
BZV49-C9V1,115 | BZV49 series - Voltage regulator diodes SOT-89 3-Pin | NXP Semiconductors | BZV49C9V1TA vs BZV49-C9V1,115 |
BZV49C9V1 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, SOT-89, 3 PIN | Diodes Incorporated | BZV49C9V1TA vs BZV49C9V1 |
BZV49C9V1TA | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional | Diodes Incorporated | BZV49C9V1TA vs BZV49C9V1TA |
BZV49C9V1TR | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49C9V1TA vs BZV49C9V1TR |