Part Details for BZV55-C15,135 by Nexperia
Overview of BZV55-C15,135 by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C15,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7177
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZV55-C15,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
1727-6391-1-ND
|
DigiKey | DIODE ZENER 15V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7605 In Stock |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
BZV55-C15,135
|
Avnet Americas | Diode Zener Single 14.7V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C15,135) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
771-BZV55-C15135
|
Mouser Electronics | Zener Diodes BZV55-C15/SOD80/LLDS RoHS: Compliant | 24866 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | BZV55 Series 500 mW 15 V 2 Terminal SMT Voltage Regulator Diode - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 90000Reel |
|
$0.0144 / $0.0159 | Buy Now |
DISTI #
70368873
|
Verical | Diode Zener Single 15V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2324 | Americas - 10000 |
|
$0.0141 / $0.0167 | Buy Now |
DISTI #
BZV55-C15.135
|
TME | Diode: Zener, 0.4/0.5W, 15V, SMD, reel,tape, SOD80C, Ifmax: 250mA Min Qty: 25 | 0 |
|
$0.0212 / $0.0364 | RFQ |
DISTI #
BZV55-C15,135
|
Avnet Silica | Diode Zener Single 14.7V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C15,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 120000 |
|
Buy Now | |
DISTI #
BZV55-C15,135
|
EBV Elektronik | Diode Zener Single 14.7V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C15,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 70000 |
|
$0.0173 / $0.0186 | Buy Now |
Part Details for BZV55-C15,135
BZV55-C15,135 CAD Models
BZV55-C15,135 Part Data Attributes
|
BZV55-C15,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C15,135
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C15,135
This table gives cross-reference parts and alternative options found for BZV55-C15,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C15,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C15 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55-C15,135 vs BZV55-C15 |
BZV55C15-GT1 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C15,135 vs BZV55C15-GT1 |
BZV55C15 | Zener Diode | HY Electronic Corp | BZV55-C15,135 vs BZV55C15 |
BZV55C15 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C15,135 vs BZV55C15 |
BZV55C15TR13 | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C15,135 vs BZV55C15TR13 |
BZV55C15 | Zener Diode, 15V V(Z), 4.17%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55-C15,135 vs BZV55C15 |
BZV55C15-T1 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C15,135 vs BZV55C15-T1 |
BZV55C15-TR | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55-C15,135 vs BZV55C15-TR |
BZV55C15T4 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55-C15,135 vs BZV55C15T4 |
BZV55C15TRL13 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C15,135 vs BZV55C15TRL13 |