Part Details for BZV55-C39112 by NXP Semiconductors
Overview of BZV55-C39112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV55-C39112
BZV55-C39112 CAD Models
BZV55-C39112 Part Data Attributes
|
BZV55-C39112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C39112
NXP Semiconductors
39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C39112
This table gives cross-reference parts and alternative options found for BZV55-C39112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C39112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C39TRL | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C39112 vs BZV55C39TRL |
BZV55C39 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C39112 vs BZV55C39 |
BZV55C39TRL | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C39112 vs BZV55C39TRL |
BZV55C39-T1 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | BZV55-C39112 vs BZV55C39-T1 |
BZV55-C39 | Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55-C39112 vs BZV55-C39 |
BZV55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55-C39112 vs BZV55C39 |
BZV55-C39,135 | Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C39112 vs BZV55-C39,135 |
BZV55-C39 | Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C39112 vs BZV55-C39 |
BZV55C39-T1 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C39112 vs BZV55C39-T1 |
BZV55C39 | 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55-C39112 vs BZV55C39 |