Part Details for BZV55-C4V3,135 by NXP Semiconductors
Overview of BZV55-C4V3,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C4V3,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BZV55 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZV55-C4V3,135
BZV55-C4V3,135 CAD Models
BZV55-C4V3,135 Part Data Attributes
|
BZV55-C4V3,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-C4V3,135
NXP Semiconductors
BZV55 series - Voltage regulator diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55-C4V3,135
This table gives cross-reference parts and alternative options found for BZV55-C4V3,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C4V3,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C4V3,135 vs BZV55C4V3 |
BZV55C4V3 | Zener Diode, 4.3V V(Z), 6.97%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55-C4V3,135 vs BZV55C4V3 |
BZV55-C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C4V3,135 vs BZV55-C4V3 |
BZV55C4V3TR | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C4V3,135 vs BZV55C4V3TR |
BZV55C4V3TRL | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C4V3,135 vs BZV55C4V3TRL |
BZV55C4V3 | 4.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV55-C4V3,135 vs BZV55C4V3 |
BZV55C4V3TR13 | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C4V3,135 vs BZV55C4V3TR13 |
BZV55-C4V3,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55-C4V3,135 vs BZV55-C4V3,135 |
BZV55-C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Vishay Semiconductors | BZV55-C4V3,135 vs BZV55-C4V3 |
BZV55-C4V3112 | 4.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C4V3,135 vs BZV55-C4V3112 |