Part Details for BZV55C12BSB by Rectron Semiconductor
Overview of BZV55C12BSB by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C12BSB
BZV55C12BSB CAD Models
BZV55C12BSB Part Data Attributes:
|
BZV55C12BSB
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZV55C12BSB
Rectron Semiconductor
Zener Diode, 12V V(Z), 1.79%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1.79% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C12BSB
This table gives cross-reference parts and alternative options found for BZV55C12BSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C12BSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C12 | Zener Diode | HY Electronic Corp | BZV55C12BSB vs BZV55C12 |
BZV55C12TR13 | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C12BSB vs BZV55C12TR13 |
BZV55C12TRL13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C12BSB vs BZV55C12TRL13 |
BZV55C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55C12BSB vs BZV55C12 |
BZV55C12-TP | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C12BSB vs BZV55C12-TP |
BZV55C12-G | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C12BSB vs BZV55C12-G |
BZV55-C12112 | 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C12BSB vs BZV55-C12112 |
BZV55C12TRL | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C12BSB vs BZV55C12TRL |
BZV55C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | BZV55C12BSB vs BZV55C12 |
BZV55C12 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C12BSB vs BZV55C12 |