Part Details for BZV55C15T1 by Motorola Mobility LLC
Overview of BZV55C15T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C15T1
BZV55C15T1 CAD Models
BZV55C15T1 Part Data Attributes
|
BZV55C15T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZV55C15T1
Motorola Mobility LLC
15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-34 | |
Package Description | O-LELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 362-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for BZV55C15T1
This table gives cross-reference parts and alternative options found for BZV55C15T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C15T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C15 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C15T1 vs BZV55-C15 |
BZV55C15-GT1 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C15T1 vs BZV55C15-GT1 |
BZV55C15 | Zener Diode | HY Electronic Corp | BZV55C15T1 vs BZV55C15 |
BZV55C15 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C15T1 vs BZV55C15 |
BZV55C15TR13 | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C15T1 vs BZV55C15TR13 |
BZV55C15 | Zener Diode, 15V V(Z), 4.17%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55C15T1 vs BZV55C15 |
BZV55C15-T1 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C15T1 vs BZV55C15-T1 |
BZV55C15-TR | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55C15T1 vs BZV55C15-TR |
BZV55C15T4 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C15T1 vs BZV55C15T4 |
BZV55C15TRL13 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C15T1 vs BZV55C15TRL13 |