BZV55C188
Description: Zener Diode

Overview of BZV55C188 by HY Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for BZV55C188 by HY Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C188 by HY Electronic Corp

BZV55C188
HY Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HY ELECTRONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
ZENER DIODE
Want to compare parts?
  1. BZV55C188
    HY Electronic Corp
    Zener Diode
    VS

Alternate Parts for BZV55C188

This table gives cross-reference parts and alternative options found for BZV55C188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C188 Zener Diode, 200V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C188 vs BZV55C188
BZV55C188 Zener Diode, 200V V(Z), 6%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C188 vs BZV55C188
Part Number Description Manufacturer Compare
BZV55C188 Zener Diode, 200V V(Z), 6%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C188 vs BZV55C188
BZV55C188 Zener Diode, 200V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C188 vs BZV55C188

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C188 by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C188 by HY Electronic Corp

Select Manufacturer
Which Manufacturer of BZV55C188 would you like to use for your alert(s)?
  • Please alert me when BZV55C188 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C188 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C188.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C188 by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: