BZV55C18FILM
STMicroelectronics
Description: 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZV55C18FILM by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV55C18FILM by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C18FILM by STMicroelectronics

BZV55C18FILM
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Want to compare parts?
  1. BZV55C18FILM
    STMicroelectronics
    18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZV55C18FILM

This table gives cross-reference parts and alternative options found for BZV55C18FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C18FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C18TRL13 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C18FILM vs BZV55C18TRL13
BZV55-C18,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZV55C18FILM vs BZV55-C18,115
BZV55-C18 Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINIMELF-2 Vishay Semiconductors BZV55C18FILM vs BZV55-C18
BZV55C18TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C18FILM vs BZV55C18TR
BZV55C18TRL Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C18FILM vs BZV55C18TRL
BZV55-C18 DIODE 17.95 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C18FILM vs BZV55-C18
BZV55-C18 Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C18FILM vs BZV55-C18
BZV55-C18/T3 17.95V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZV55C18FILM vs BZV55-C18/T3
BZV55-C18,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C18FILM vs BZV55-C18,135
933699580115 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55C18FILM vs 933699580115
Part Number Description Manufacturer Compare
BZV55C18-T1 Zener Diode, 17.95V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C18FILM vs BZV55C18-T1
BZT52C18Q-7-F Zener Diode, 18V V(Z), 6.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C18FILM vs BZT52C18Q-7-F
BZV55-C18 Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C18FILM vs BZV55-C18
BZV55-C18/N Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C18FILM vs BZV55-C18/N
BZV55-C18 Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C18FILM vs BZV55-C18
BZV55C18TR13 Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C18FILM vs BZV55C18TR13
BZV55C18 Zener Diode, 17.95V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation BZV55C18FILM vs BZV55C18
BZV55-C18112 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C18FILM vs BZV55-C18112
BZV55C18T2 Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C18FILM vs BZV55C18T2
BZV55C18 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55C18FILM vs BZV55C18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C18FILM by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C18FILM by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZV55C18FILM would you like to use for your alert(s)?
  • Please alert me when BZV55C18FILM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C18FILM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C18FILM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C18FILM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C18FILM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C18FILM by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: