Part Details for BZV55C24T4 by Motorola Semiconductor Products
Overview of BZV55C24T4 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C24T4
BZV55C24T4 CAD Models
BZV55C24T4 Part Data Attributes:
|
BZV55C24T4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZV55C24T4
Motorola Semiconductor Products
Zener Diode, 24V V(Z), 6.25%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for BZV55C24T4
This table gives cross-reference parts and alternative options found for BZV55C24T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C24T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C24 | Zener Diode | HY Electronic Corp | BZV55C24T4 vs BZV55C24 |
BZV55C24TRL13 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C24T4 vs BZV55C24TRL13 |
BZV55C24T3 | Zener Diode, 24V V(Z), 6.25%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C24T4 vs BZV55C24T3 |
BZV55-C24,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C24T4 vs BZV55-C24,115 |
BZV55C24 | Zener Diode, 24V V(Z), 4.6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55C24T4 vs BZV55C24 |
BZV55C24TRL13 | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C24T4 vs BZV55C24TRL13 |
933699610115 | Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C24T4 vs 933699610115 |
BZV55-C24,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55C24T4 vs BZV55-C24,115 |
BZV55C24 | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C24T4 vs BZV55C24 |
BZV55C24-T1 | Zener Diode, 24.2V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C24T4 vs BZV55C24-T1 |