Part Details for BZV55C2V4TRL by YAGEO Corporation
Overview of BZV55C2V4TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZV55C2V4TRL
BZV55C2V4TRL CAD Models
BZV55C2V4TRL Part Data Attributes
|
BZV55C2V4TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV55C2V4TRL
YAGEO Corporation
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C2V4TRL
This table gives cross-reference parts and alternative options found for BZV55C2V4TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C2V4TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C2V4TRL vs BZV55C2V4 |
BZV55C2V4-T1 | Zener Diode, 2.42V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C2V4TRL vs BZV55C2V4-T1 |
BZV55C2V4TRL13 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C2V4TRL vs BZV55C2V4TRL13 |
BZV55C2V4 | Zener Diode, 2.42V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | SPC Multicomp | BZV55C2V4TRL vs BZV55C2V4 |
BZV55C2V4T3 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C2V4TRL vs BZV55C2V4T3 |
BZV55C2V4 | Zener Diode, 2.4V V(Z), 4.6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | BZV55C2V4TRL vs BZV55C2V4 |
BZV55C2V4-T | Zener Diode, | Micro Commercial Components | BZV55C2V4TRL vs BZV55C2V4-T |
BZV55C2V4-GT1 | Zener Diode, 2.42V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C2V4TRL vs BZV55C2V4-GT1 |
933699370115 | Zener Diode, 2.4V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C2V4TRL vs 933699370115 |
BZV55C2V4T4 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C2V4TRL vs BZV55C2V4T4 |