Part Details for BZV55C33TRL by NXP Semiconductors
Overview of BZV55C33TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV55C33TRL
BZV55C33TRL CAD Models
BZV55C33TRL Part Data Attributes
|
BZV55C33TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55C33TRL
NXP Semiconductors
33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 33.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55C33TRL
This table gives cross-reference parts and alternative options found for BZV55C33TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C33TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C33-GT1 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C33TRL vs BZV55C33-GT1 |
BZV55-C33,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C33TRL vs BZV55-C33,135 |
BZV55C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C33TRL vs BZV55C33 |
BZV55C33TR13 | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C33TRL vs BZV55C33TR13 |
BZV55C33TRL13 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C33TRL vs BZV55C33TRL13 |
933699640115 | Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C33TRL vs 933699640115 |
BZV55-C33112 | 33V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C33TRL vs BZV55-C33112 |
BZV55C33 | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C33TRL vs BZV55C33 |
BZV55C33 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C33TRL vs BZV55C33 |
BZV55-C33 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C33TRL vs BZV55-C33 |