BZV55C5V6TRL13
Description: Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of BZV55C5V6TRL13 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV55C5V6TRL13 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C5V6TRL13 by YAGEO Corporation

BZV55C5V6TRL13
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Reverse Current-Max
1 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
2.5 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C5V6TRL13
    YAGEO Corporation
    Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for BZV55C5V6TRL13

This table gives cross-reference parts and alternative options found for BZV55C5V6TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C5V6TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C5V6 Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C5V6TRL13 vs BZV55-C5V6
BZV55C5V6 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55C5V6TRL13 vs BZV55C5V6
BZV55C5V6 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated BZV55C5V6TRL13 vs BZV55C5V6
TZMC5V6GS18 Zener Diode, 5.6V V(Z), 7.143%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55C5V6TRL13 vs TZMC5V6GS18
BZV55C5V6FILM 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZV55C5V6TRL13 vs BZV55C5V6FILM
BZV55C5V6-T Zener Diode, Micro Commercial Components BZV55C5V6TRL13 vs BZV55C5V6-T
BZV55-C5V6 Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55C5V6TRL13 vs BZV55-C5V6
BZV55C5V6 Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 SPC Multicomp BZV55C5V6TRL13 vs BZV55C5V6
BZV55C5V6BK Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C5V6TRL13 vs BZV55C5V6BK
BZV55C5V6 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C5V6TRL13 vs BZV55C5V6
Part Number Description Manufacturer Compare
RLZTE-125232B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-125232B
RLZTE-125241B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-125241B
RLZTE-115224B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-115224B
BZV55C5V6-G Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C5V6TRL13 vs BZV55C5V6-G
RLZTE-115236B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-115236B
BZT52C5V6-G3-18 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55C5V6TRL13 vs BZT52C5V6-G3-18
RLZTE-115239B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-115239B
RLZTE-1136B Zener Diode, 36V V(Z), 2.5%, 0.4W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-1136B
RLZTE-115248B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-115248B
RLZTE-127.5B Zener Diode, 7.5V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor BZV55C5V6TRL13 vs RLZTE-127.5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C5V6TRL13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C5V6TRL13 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BZV55C5V6TRL13 would you like to use for your alert(s)?
  • Please alert me when BZV55C5V6TRL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C5V6TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C5V6TRL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C5V6TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C5V6TRL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C5V6TRL13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: