Part Details for BZV55C6V2T2 by Motorola Semiconductor Products
Overview of BZV55C6V2T2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV55C6V2T2
BZV55C6V2T2 CAD Models
BZV55C6V2T2 Part Data Attributes
|
BZV55C6V2T2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZV55C6V2T2
Motorola Semiconductor Products
Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C6V2T2
This table gives cross-reference parts and alternative options found for BZV55C6V2T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C6V2T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C6V2L0 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | BZV55C6V2T2 vs BZV55C6V2L0 |
BZV55C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55C6V2T2 vs BZV55C6V2 |
BZV55C6V2 | Zener Diode | HY Electronic Corp | BZV55C6V2T2 vs BZV55C6V2 |
BZV55C6V2 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C6V2T2 vs BZV55C6V2 |
933699470135 | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C6V2T2 vs 933699470135 |
BZV55-C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C6V2T2 vs BZV55-C6V2 |
BZV55C6V2T1 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C6V2T2 vs BZV55C6V2T1 |
TZMC6V2GS08 | Zener Diode, 6.2V V(Z), 6.452%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | BZV55C6V2T2 vs TZMC6V2GS08 |
BZV55C6V2-G | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C6V2T2 vs BZV55C6V2-G |
BZV55C6V2L0G | Zener Diode, 6.2V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C6V2T2 vs BZV55C6V2L0G |