Part Details for BZV55C7V5 by HY Electronic Corp
Overview of BZV55C7V5 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV55C7V5
BZV55C7V5 CAD Models
BZV55C7V5 Part Data Attributes
Alternate Parts for BZV55C7V5
This table gives cross-reference parts and alternative options found for BZV55C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C7V5L1G | Zener Diode, 7.5V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C7V5 vs BZV55C7V5L1G |
BZV55C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C7V5 vs BZV55C7V5 |
BZV55C7V5T1 | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C7V5 vs BZV55C7V5T1 |
BZV55C7V5 | Zener Diode, 7.5V V(Z), 5.41%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C7V5 vs BZV55C7V5 |
BZV55C7V5-T | Zener Diode, | Micro Commercial Components | BZV55C7V5 vs BZV55C7V5-T |
BZV55C7V5T3 | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C7V5 vs BZV55C7V5T3 |
BZV55C7V5-T1 | Zener Diode, 7.45V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C7V5 vs BZV55C7V5-T1 |
BZV55C7V5-TP | Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C7V5 vs BZV55C7V5-TP |
BZV55-B7V5,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C7V5 vs BZV55-B7V5,115 |
BZV55C7V5L0G | Zener Diode, 7.5V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C7V5 vs BZV55C7V5L0G |