Part Details for BZV58C110 by Promax-Johnton Electronic Corporation
Overview of BZV58C110 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV58C110
BZV58C110 CAD Models
BZV58C110 Part Data Attributes
|
BZV58C110
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV58C110
Promax-Johnton Electronic Corporation
Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 104.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for BZV58C110
This table gives cross-reference parts and alternative options found for BZV58C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV58C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ2EZ110D10E3TR | Zener Diode, 110V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZV58C110 vs MQ2EZ110D10E3TR |
UZ4111E3 | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | BZV58C110 vs UZ4111E3 |
UZ211HR | Zener Diode, 110V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZV58C110 vs UZ211HR |
SZN4983KTX | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV58C110 vs SZN4983KTX |
UZ111 | Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corporation | BZV58C110 vs UZ111 |
SZN4983TXV | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV58C110 vs SZN4983TXV |
SZ3GA110L | Zener Diode, 110V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZV58C110 vs SZ3GA110L |
MX2EZ110D10E3 | Zener Diode, 110V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZV58C110 vs MX2EZ110D10E3 |
1N5379B-B | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZV58C110 vs 1N5379B-B |
1N5379BAMP | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZV58C110 vs 1N5379BAMP |