BZV80T/R
Description: DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, GLASS, SMD, 2 PIN, Voltage Reference Diode

Overview of BZV80T/R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV80T/R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV80T/R by NXP Semiconductors

BZV80T/R
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
0.62 mV/°C
Want to compare parts?
  1. BZV80T/R
    NXP Semiconductors
    DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, GLASS, SMD, 2 PIN, Voltage Reference Diode
    VS

Alternate Parts for BZV80T/R

This table gives cross-reference parts and alternative options found for BZV80T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV80T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV80TRL13 Zener Diode, 6.2V V(Z), Silicon YAGEO Corporation BZV80T/R vs BZV80TRL13
BZV80TRL Zener Diode, 6.2V V(Z), Silicon YAGEO Corporation BZV80T/R vs BZV80TRL
BZV80TRL13 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, Voltage Reference Diode NXP Semiconductors BZV80T/R vs BZV80TRL13
BZV80TRL DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, Voltage Reference Diode NXP Semiconductors BZV80T/R vs BZV80TRL
Part Number Description Manufacturer Compare
1N3779 Zener Diode, 6.5V V(Z), 3%, Silicon, DO-35, DO-35, 2 PIN International Semiconductor Inc BZV80T/R vs 1N3779
1N821A 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics BZV80T/R vs 1N821A
JAN1N821-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc BZV80T/R vs JAN1N821-1
JANTXV1N821 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC BZV80T/R vs JANTXV1N821
JAN1N821 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC BZV80T/R vs JAN1N821
1N4010 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation BZV80T/R vs 1N4010
1N821136 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors BZV80T/R vs 1N821136
RH821AE3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZV80T/R vs RH821AE3
1N821ATA2 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon Motorola Semiconductor Products BZV80T/R vs 1N821ATA2
JANKCA1N821 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon Microchip Technology Inc BZV80T/R vs JANKCA1N821

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV80T/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV80T/R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV80T/R would you like to use for your alert(s)?
  • Please alert me when BZV80T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV80T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV80T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV80T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV80T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV80T/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: