Part Details for BZV80TRL13 by NXP Semiconductors
Overview of BZV80TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV80TRL13
BZV80TRL13 CAD Models
BZV80TRL13 Part Data Attributes
|
BZV80TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV80TRL13
NXP Semiconductors
DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, Voltage Reference Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Working Test Current | 7.5 mA |
Alternate Parts for BZV80TRL13
This table gives cross-reference parts and alternative options found for BZV80TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV80TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV80TRL13 | Zener Diode, 6.2V V(Z), Silicon | YAGEO Corporation | BZV80TRL13 vs BZV80TRL13 |
BZV80TRL | Zener Diode, 6.2V V(Z), Silicon | YAGEO Corporation | BZV80TRL13 vs BZV80TRL |
BZV80TRL | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, Voltage Reference Diode | NXP Semiconductors | BZV80TRL13 vs BZV80TRL |