Part Details for BZV85-C12,113 by NXP Semiconductors
Overview of BZV85-C12,113 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZV85-C12,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV85-C12,113-954-ND
|
DigiKey | NEXPERIA BZV85-C12 - ZENER DIODE Min Qty: 9072 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19664 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BZV85-C12 - Zener Diode, 12V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 19664 |
|
$0.0284 / $0.0334 | Buy Now |
Part Details for BZV85-C12,113
BZV85-C12,113 CAD Models
BZV85-C12,113 Part Data Attributes
|
BZV85-C12,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C12,113
NXP Semiconductors
BZV85 series - Voltage regulator diodes DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-010 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 10.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZV85-C12,113
This table gives cross-reference parts and alternative options found for BZV85-C12,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C12,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Hitachi Ltd | BZV85-C12,113 vs 1N4742A |
1N4742A,113 | 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZV85-C12,113 vs 1N4742A,113 |
1N4742A.TR | DIODE 12 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2, Voltage Regulator Diode | Fairchild Semiconductor Corporation | BZV85-C12,113 vs 1N4742A.TR |
1N4742A | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV85-C12,113 vs 1N4742A |
1N4742ATA | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZV85-C12,113 vs 1N4742ATA |
1N4742ARL | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | BZV85-C12,113 vs 1N4742ARL |
1N4742A-T3 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | BZV85-C12,113 vs 1N4742A-T3 |
1N4742ATA | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | BZV85-C12,113 vs 1N4742ATA |
933931680113 | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | BZV85-C12,113 vs 933931680113 |
1N4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZV85-C12,113 vs 1N4742A |