-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZV85-C7V5,133CT-ND
|
DigiKey | DIODE ZENER 7.5V 1.3W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4990 In Stock |
|
$0.0335 / $0.3800 | Buy Now |
DISTI #
BZV85-C7V5,133
|
Avnet Americas | Diode Zener Single 7.45V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C7V5,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-BZV85-C7V5,133
|
Mouser Electronics | Zener Diodes BZV85-C7V5/SOD66/DO-41 RoHS: Compliant | 3929 |
|
$0.0330 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0373 / $0.0559 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0373 / $0.0417 | Buy Now |
|
Rochester Electronics | BZV85-C7V5 - Zener Diode, 7.5V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 655000 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
BZV85-C7V5,133
|
Avnet Americas | Diode Zener Single 7.45V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C7V5,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
BZV85-C7V5.133
|
TME | Diode: Zener, 1/1.3W, 7.5V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 3340 |
|
$0.0358 / $0.0873 | Buy Now |
DISTI #
BZV85-C7V5,133
|
Avnet Silica | Diode Zener Single 7.45V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C7V5,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
BZV85-C7V5,133
|
EBV Elektronik | Diode Zener Single 7.45V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C7V5,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C7V5,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C7V5,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
This table gives cross-reference parts and alternative options found for BZV85-C7V5,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C7V5,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3017BTR | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | BZV85-C7V5,133 vs JANTX1N3017BTR |
1N4737ATR_NL | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZV85-C7V5,133 vs 1N4737ATR_NL |
JANTXV1N3017B | 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | Motorola Mobility LLC | BZV85-C7V5,133 vs JANTXV1N3017B |
1N4737A-TB-LF | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZV85-C7V5,133 vs 1N4737A-TB-LF |
JAN1N3017B | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | BZV85-C7V5,133 vs JAN1N3017B |
MV1N4737APE3TR | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | BZV85-C7V5,133 vs MV1N4737APE3TR |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | BZV85-C7V5,133 vs 1N4737A |
1N3017B | Zener Diode, 7.45V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-13 | Baneasa SA | BZV85-C7V5,133 vs 1N3017B |
MQ1N4737AG | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZV85-C7V5,133 vs MQ1N4737AG |
1N3017BE3 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | BZV85-C7V5,133 vs 1N3017BE3 |