Part Details for BZV90-C24T/R by NXP Semiconductors
Overview of BZV90-C24T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV90-C24T/R
BZV90-C24T/R CAD Models
BZV90-C24T/R Part Data Attributes:
|
BZV90-C24T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV90-C24T/R
NXP Semiconductors
DIODE 24 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV90-C24T/R
This table gives cross-reference parts and alternative options found for BZV90-C24T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C24T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90C24 | Zener Diode | Nexperia | BZV90-C24T/R vs BZV90C24 |
934014850115 | 24V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN | NXP Semiconductors | BZV90-C24T/R vs 934014850115 |
BZV90C24 | Zener Diode, 24V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C24T/R vs BZV90C24 |
BZV90C24TRL13 | Zener Diode, 24V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C24T/R vs BZV90C24TRL13 |
BZV90-C24T/R | Zener Diode | Nexperia | BZV90-C24T/R vs BZV90-C24T/R |
BZV90-C24 | DIODE 24 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV90-C24T/R vs BZV90-C24 |
BZV90C24TRL13 | 24V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90-C24T/R vs BZV90C24TRL13 |
BZV90C24 | 24V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BZV90-C24T/R vs BZV90C24 |
BZV90-C24 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90-C24T/R vs BZV90-C24 |