Part Details for BZV90C15 by Nexperia
Overview of BZV90C15 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV90C15
BZV90C15 CAD Models
BZV90C15 Part Data Attributes
|
BZV90C15
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV90C15
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-134 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV90C15
This table gives cross-reference parts and alternative options found for BZV90C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90C15TRL | 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90C15 vs BZV90C15TRL |
934014800115 | 15V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN | NXP Semiconductors | BZV90C15 vs 934014800115 |
BZV90-C15,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | BZV90C15 vs BZV90-C15,115 |
BZV90-C15 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90C15 vs BZV90-C15 |
BZV90-C15,115 | BZV90 series - Voltage regulator diodes SC-73 4-Pin | NXP Semiconductors | BZV90C15 vs BZV90-C15,115 |
BZV90C15TRL13 | Zener Diode, 15V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90C15 vs BZV90C15TRL13 |
BZV90C15TRL | Zener Diode, 15V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90C15 vs BZV90C15TRL |
BZV90-C15T/R | Zener Diode | Nexperia | BZV90C15 vs BZV90-C15T/R |
BZV90C15 | Zener Diode, 15V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90C15 vs BZV90C15 |
BZV90-C15135 | 15V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90C15 vs BZV90-C15135 |