Datasheets
BZV90C36TRL by:

Zener Diode, 36V V(Z), 1.3W, Silicon, Unidirectional

Part Details for BZV90C36TRL by YAGEO Corporation

Overview of BZV90C36TRL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Part Details for BZV90C36TRL

BZV90C36TRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZV90C36TRL Part Data Attributes

BZV90C36TRL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
BZV90C36TRL YAGEO Corporation Zener Diode, 36V V(Z), 1.3W, Silicon, Unidirectional
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description R-PDSO-G4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 37.4 mV/°C
Working Test Current 2 mA

Alternate Parts for BZV90C36TRL

This table gives cross-reference parts and alternative options found for BZV90C36TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90C36TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZV90-C36 DIODE 36 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90C36TRL vs BZV90-C36
BZV90-C36 Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C36TRL vs BZV90-C36
BZV90C36 Zener Diode, 36V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C36TRL vs BZV90C36
BZV90C36TRL13 36V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C36TRL vs BZV90C36TRL13
BZV90C36 36V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90C36TRL vs BZV90C36
BZV90-C36,115 BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin Nexperia BZV90C36TRL vs BZV90-C36,115
BZV90-C36,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90C36TRL vs BZV90-C36,115
BZV90C36 Zener Diode Nexperia BZV90C36TRL vs BZV90C36
BZV90C36TRL13 Zener Diode, 36V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C36TRL vs BZV90C36TRL13
Part Number Description Manufacturer Compare
BZV90C36 Zener Diode, 36V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C36TRL vs BZV90C36
BZV90-C36 Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C36TRL vs BZV90-C36
BZV90-C36135 36V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C36TRL vs BZV90-C36135
BZV90-C36,115 BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin Nexperia BZV90C36TRL vs BZV90-C36,115
BZV90C36 Zener Diode Nexperia BZV90C36TRL vs BZV90C36
BZV90-C36,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90C36TRL vs BZV90-C36,115
BZV90C36 36V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90C36TRL vs BZV90C36
BZV90C36TRL13 36V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C36TRL vs BZV90C36TRL13
BZV90C36TRL13 Zener Diode, 36V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C36TRL vs BZV90C36TRL13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV90C36TRL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV90C36TRL by YAGEO Corporation

  • Please alert me when BZV90C36TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV90C36TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV90C36TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV90C36TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV90C36TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV90C36TRL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: