Part Details for BZV90C6V2 by Nexperia
Overview of BZV90C6V2 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV90C6V2
BZV90C6V2 CAD Models
BZV90C6V2 Part Data Attributes
|
BZV90C6V2
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV90C6V2
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-134 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV90C6V2
This table gives cross-reference parts and alternative options found for BZV90C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90-C6V2,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | BZV90C6V2 vs BZV90-C6V2,115 |
BZV90C6V2 | Zener Diode, 6.2V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90C6V2 vs BZV90C6V2 |
934014710135 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90C6V2 vs 934014710135 |
934014710135 | 6.2V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN | NXP Semiconductors | BZV90C6V2 vs 934014710135 |
BZV90-C6V2,135 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | BZV90C6V2 vs BZV90-C6V2,135 |
BZV90C6V2TRL13 | Zener Diode, 6.2V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90C6V2 vs BZV90C6V2TRL13 |
BZV90C6V2TRL | 6.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90C6V2 vs BZV90C6V2TRL |
BZV90C6V2TRL | Zener Diode, 6.2V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90C6V2 vs BZV90C6V2TRL |
BZV90-C6V2T/R | DIODE 6.2 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV90C6V2 vs BZV90-C6V2T/R |
BZV90C6V2TRL13 | 6.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90C6V2 vs BZV90C6V2TRL13 |