Part Details for BZW03-C270 by Philips Semiconductors
Overview of BZW03-C270 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW03-C270
BZW03-C270 CAD Models
BZW03-C270 Part Data Attributes:
|
BZW03-C270
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZW03-C270
Philips Semiconductors
Zener Diode, 270V V(Z), 5%, 6W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 6 W | |
Reference Voltage-Nom | 270 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |