Part Details for BZX284-C13/T1 by NXP Semiconductors
Overview of BZX284-C13/T1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX284-C13/T1
BZX284-C13/T1 CAD Models
BZX284-C13/T1 Part Data Attributes
|
BZX284-C13/T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX284-C13/T1
NXP Semiconductors
13V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SOD-110, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | R-CDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX284-C13/T1
This table gives cross-reference parts and alternative options found for BZX284-C13/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX284-C13/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX284-C13 | Zener Diode | Nexperia | BZX284-C13/T1 vs BZX284-C13 |
BZX284-C13T/R | Zener Diode | Nexperia | BZX284-C13/T1 vs BZX284-C13T/R |
BZX284-C13,115 | BZX284 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX284-C13/T1 vs BZX284-C13,115 |
BZX284-C13 | 13V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | BZX284-C13/T1 vs BZX284-C13 |
BZX284-C13,115 | BZX284 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX284-C13/T1 vs BZX284-C13,115 |