BZX284-C6V8
Description: Zener Diode

Overview of BZX284-C6V8 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX284-C6V8 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX284-C6V8 by Nexperia

BZX284-C6V8
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Package Description
R-CDSO-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-CDSO-R2
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX284-C6V8
    Nexperia
    Zener Diode
    VS

Alternate Parts for BZX284-C6V8

This table gives cross-reference parts and alternative options found for BZX284-C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX284-C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934038640135 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN NXP Semiconductors BZX284-C6V8 vs 934038640135
BZX284-C6V8T/R 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 NXP Semiconductors BZX284-C6V8 vs BZX284-C6V8T/R
BZX284-C6V8/T3 Zener Diode Nexperia BZX284-C6V8 vs BZX284-C6V8/T3
BZX284-C6V8 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 NXP Semiconductors BZX284-C6V8 vs BZX284-C6V8
BZX284-C6V8,135 BZX284-C6V8 NXP Semiconductors BZX284-C6V8 vs BZX284-C6V8,135
Part Number Description Manufacturer Compare
934057636115 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX284-C6V8 vs 934057636115
BZM55C6V8-TR3 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Vishay Semiconductors BZX284-C6V8 vs BZM55C6V8-TR3
BZX384-C6V8 Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX284-C6V8 vs BZX384-C6V8
CMDZ6V8TR Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX284-C6V8 vs CMDZ6V8TR
BZM55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZX284-C6V8 vs BZM55C6V8
CMDZ6V8TR13 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX284-C6V8 vs CMDZ6V8TR13
CMDZ6V8BK Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX284-C6V8 vs CMDZ6V8BK
BZT52C6V8S Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZX284-C6V8 vs BZT52C6V8S
CMDZ6L8 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX284-C6V8 vs CMDZ6L8
BZX384C6V8-HE3-18 Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX284-C6V8 vs BZX384C6V8-HE3-18

Related Parts for BZX284-C6V8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX284-C6V8 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX284-C6V8 by Nexperia

Select Manufacturer
Which Manufacturer of BZX284-C6V8 would you like to use for your alert(s)?
  • Please alert me when BZX284-C6V8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX284-C6V8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX284-C6V8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX284-C6V8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX284-C6V8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX284-C6V8 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: