Part Details for BZX284B5V6T/R by Philips Semiconductors
Overview of BZX284B5V6T/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BZX284B5V6T/R
BZX284B5V6T/R CAD Models
BZX284B5V6T/R Part Data Attributes:
|
BZX284B5V6T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX284B5V6T/R
Philips Semiconductors
Zener Diode, 5.6V V(Z), 2%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX284B5V6T/R
This table gives cross-reference parts and alternative options found for BZX284B5V6T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX284B5V6T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ5.6B_R1_10001 | Zener Diode, 5.6V V(Z), 2%, 0.4W, | PanJit Semiconductor | BZX284B5V6T/R vs PDZ5.6B_R1_10001 |
PDZ5.6B_R2_10001 | Zener Diode, 5.6V V(Z), 2%, 0.4W, | PanJit Semiconductor | BZX284B5V6T/R vs PDZ5.6B_R2_10001 |