Diodes
BZX384-B16,115
Description: BZX384 series - Voltage regulator diodes SOD 2-Pin

Overview of BZX384-B16,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BZX384-B16,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX384-B16,115 by NXP Semiconductors

BZX384-B16,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Package Description
PLASTIC, SMD, SC-76, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX384-B16,115
    NXP Semiconductors
    BZX384 series - Voltage regulator diodes SOD 2-Pin
    VS

Alternate Parts for BZX384-B16,115

This table gives cross-reference parts and alternative options found for BZX384-B16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384-B16 16V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-B16,115 vs BZX384-B16
BZX384-B16 Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B16,115 vs BZX384-B16
934057378115 Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B16,115 vs 934057378115
BZX384-B16 Zener Diode, 16V V(Z), 2%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX384-B16,115 vs BZX384-B16
BZX384-B16,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX384-B16,115 vs BZX384-B16,115
Part Number Description Manufacturer Compare
PZU16B2,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors BZX384-B16,115 vs PZU16B2,115
PZU16B3,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia BZX384-B16,115 vs PZU16B3,115
PZU16B3,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors BZX384-B16,115 vs PZU16B3,115
BZX384-B16 Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B16,115 vs BZX384-B16
934057378115 Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B16,115 vs 934057378115
PZU16B2 Zener Diode Nexperia BZX384-B16,115 vs PZU16B2
BZX384-B16 16V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-B16,115 vs BZX384-B16
BZX384-B16 Zener Diode, 16V V(Z), 2%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX384-B16,115 vs BZX384-B16
BZX384-B16,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX384-B16,115 vs BZX384-B16,115
PZU16B2 16.18V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX384-B16,115 vs PZU16B2

Related Parts for BZX384-B16,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384-B16,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384-B16,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX384-B16,115 would you like to use for your alert(s)?
  • Please alert me when BZX384-B16,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX384-B16,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384-B16,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX384-B16,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384-B16,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384-B16,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: