-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9864
|
Newark | Zener Diode, 0.3W, 22V, Sod-323, Zener Voltage Vz Typ:22V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzx384 Series, Automotive Rohs Compliant: Yes |Nexperia BZX384-B22,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 945 |
|
$0.0580 / $0.2950 | Buy Now |
DISTI #
1727-3644-1-ND
|
DigiKey | DIODE ZENER 22V 300MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7492 In Stock |
|
$0.0261 / $0.1900 | Buy Now |
DISTI #
BZX384-B22,115
|
Avnet Americas | Diode Zener Single 22V 2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-B22,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
771-BZX384-B22115
|
Mouser Electronics | Zener Diodes BZX384-B22/SOD323/SOD2 RoHS: Compliant | 8126 |
|
$0.0250 / $0.1900 | Buy Now |
|
Future Electronics | BZX384 Series 22 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0225 / $0.0259 | Buy Now |
|
Future Electronics | BZX384 Series 22 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0225 / $0.0259 | Buy Now |
DISTI #
64978212
|
Verical | Diode Zener Single 22V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 114000 |
|
$0.0229 / $0.0239 | Buy Now |
|
Rochester Electronics | BZX384-B22 - Zener Diode, 22V, 2%, 0.3W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 69000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX384-B22.115
|
TME | Diode: Zener, 0.3W, 22V, SMD, reel,tape, SOD323, Ifmax: 250mA Min Qty: 20 | 0 |
|
$0.0229 / $0.0438 | RFQ |
DISTI #
BZX384-B22,115
|
Avnet Asia | Diode Zener Single 22V 2% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-B22,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 3000 |
|
$0.0196 / $0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384-B22,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-B22,115
Nexperia
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX384-B22,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B22,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B22 | Zener Diode, 22V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B22,115 vs BZX384-B22 |
BZX384-B22 | 22V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BZX384-B22,115 vs BZX384-B22 |
934057381115 | Zener Diode, 22V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B22,115 vs 934057381115 |