-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7261
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZX384-B3V3F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
1727-BZX384-B3V3FCT-ND
|
DigiKey | DIODE ZENER 3.3V SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8871 In Stock |
|
$0.0160 / $0.2000 | Buy Now |
DISTI #
771-BZX384-B3V3F
|
Mouser Electronics | Zener Diodes BZX384-B3V3/SOD323/SOD2 RoHS: Compliant | 12890 |
|
$0.0160 / $0.2200 | Buy Now |
|
Future Electronics | Zener Diodes RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0157 / $0.0174 | Buy Now |
|
Bristol Electronics | 1736 |
|
RFQ | ||
DISTI #
BZX384-B3V3F
|
TTI | Zener Diodes BZX384-B3V3/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0167 / $0.0180 | Buy Now |
DISTI #
BZX384-B3V3F
|
Avnet Silica | (Alt: BZX384-B3V3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101545542
|
Chip1Stop | BZX384-B3V3/SOD323/SOD2 RoHS: Compliant pbFree: Yes | 7074 |
|
$0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384-B3V3F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-B3V3F
Nexperia
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX384-B3V3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B3V3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057361115 | Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B3V3F vs 934057361115 |
BZX384-B3V3,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX384-B3V3F vs BZX384-B3V3,115 |
BZX384-B3V3 | Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B3V3F vs BZX384-B3V3 |
BZX384-B3V3,135 | Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B3V3F vs BZX384-B3V3,135 |