Part Details for BZX384-B56,115 by NXP Semiconductors
Overview of BZX384-B56,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX384-B56,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BZX384-B56 - Zener Diode, 56V, 2%, 0.3W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 7350 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZX384-B56,115
BZX384-B56,115 CAD Models
BZX384-B56,115 Part Data Attributes
|
BZX384-B56,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX384-B56,115
NXP Semiconductors
BZX384 series - Voltage regulator diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 425 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX384-B56,115
This table gives cross-reference parts and alternative options found for BZX384-B56,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B56,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B56,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B56,115 vs BZX384-B56,115 |
BZX384-B56 | Zener Diode, 56V V(Z), 2%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZX384-B56,115 vs BZX384-B56 |
BZX384-B56 | Zener Diode, 56V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B56,115 vs BZX384-B56 |
934057391135 | Zener Diode, 56V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B56,115 vs 934057391135 |
BZX384-B56,145 | Zener Diode, 56V V(Z), 2%, 0.3W, Silicon, Unidirectional | NXP Semiconductors | BZX384-B56,115 vs BZX384-B56,145 |
BZX384-B56F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B56,115 vs BZX384-B56F |
BZX384-B56Z | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B56,115 vs BZX384-B56Z |