Part Details for BZX384-C13 by General Instrument Corp
Overview of BZX384-C13 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX384-C13
BZX384-C13 CAD Models
BZX384-C13 Part Data Attributes
|
BZX384-C13
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX384-C13
General Instrument Corp
Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-C13
This table gives cross-reference parts and alternative options found for BZX384-C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C13S | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZX384-C13 vs BZT52C13S |
RD13SB-T1 | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZX384-C13 vs RD13SB-T1 |
BZT52C13S-7-F | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZX384-C13 vs BZT52C13S-7-F |
BZT52C13S-T | Zener Diode, | Micro Commercial Components | BZX384-C13 vs BZT52C13S-T |
BZT52C13S | Zener Diode | Formosa Microsemi Co Ltd | BZX384-C13 vs BZT52C13S |
RD13SB-T2 | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZX384-C13 vs RD13SB-T2 |
CMDZ13BKLEADFREE | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZX384-C13 vs CMDZ13BKLEADFREE |
BZT52C13S | Zener Diode, | Hitano Enterprise Corp | BZX384-C13 vs BZT52C13S |
BZT52C13S-13 | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZX384-C13 vs BZT52C13S-13 |
BZX384-C13 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-C13 vs BZX384-C13 |