Part Details for BZX384-C3V3 by Vishay Semiconductors
Overview of BZX384-C3V3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX384-C3V3
BZX384-C3V3 CAD Models
BZX384-C3V3 Part Data Attributes:
|
BZX384-C3V3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX384-C3V3
Vishay Semiconductors
Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SO-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, SO-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-C3V3
This table gives cross-reference parts and alternative options found for BZX384-C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD3.3SB | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 | NEC Electronics Group | BZX384-C3V3 vs RD3.3SB |
RD3.3SB-T2 | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics Group | BZX384-C3V3 vs RD3.3SB-T2 |
RD3.3SB-T1 | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics Group | BZX384-C3V3 vs RD3.3SB-T1 |