Part Details for BZX384C12-E3-18 by Vishay Intertechnologies
Overview of BZX384C12-E3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384C12-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3148
|
Newark | Zener Diode Sod323 |Vishay BZX384C12-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
BZX384C12-E3-18
|
Avnet Americas | Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C12-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
78-BZX384C12-E3-18
|
Mouser Electronics | Zener Diodes 12 Volt 0.2W 5% RoHS: Compliant | 46739 |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
BZX384C12-E3-18
|
TTI | Zener Diodes 12 Volt 0.2W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0277 | Buy Now |
DISTI #
BZX384C12-E3-18
|
Avnet Americas | Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C12-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
BZX384C12-E3-18
|
Avnet Americas | Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C12-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
BZX384C12-E3-18
|
EBV Elektronik | Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R (Alt: BZX384C12-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX384C12-E3-18
BZX384C12-E3-18 CAD Models
BZX384C12-E3-18 Part Data Attributes
|
BZX384C12-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384C12-E3-18
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384C12-E3-18
This table gives cross-reference parts and alternative options found for BZX384C12-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384C12-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C12S-7-F | Zener Diode, | SPC Multicomp | BZX384C12-E3-18 vs BZT52C12S-7-F |
BZX384C12-HE3-18 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C12-E3-18 vs BZX384C12-HE3-18 |
BZX384C12-V-GS08 | DIODE 12 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZX384C12-E3-18 vs BZX384C12-V-GS08 |
BZX384C12-V-GS08 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C12-E3-18 vs BZX384C12-V-GS08 |
BZX384C12-TP | Zener Diode, 12.05V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX384C12-E3-18 vs BZX384C12-TP |
BZX384C12-GS08 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZX384C12-E3-18 vs BZX384C12-GS08 |
BZX384C12-D5 | DIODE 12 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZX384C12-E3-18 vs BZX384C12-D5 |
BZX384C12-E3-08 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C12-E3-18 vs BZX384C12-E3-08 |