-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9692
|
Newark | Zener Diode, 5.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Vishay BZX384C5V1-HG3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13290 |
|
$0.1030 / $0.2960 | Buy Now |
DISTI #
23AJ6129
|
Newark | Zener Diode Sod323 Rohs Compliant: Yes |Vishay BZX384C5V1-HG3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
BZX384C5V1-HG3-08
|
Avnet Americas | Small Signal Zener Diode 5.1V 200mW Automotive 2-Pin SOD-323 T/R (Alt: BZX384C5V1-HG3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0284 / $0.0360 | Buy Now |
DISTI #
78-BZX384C5V1-HG3-08
|
Mouser Electronics | Zener Diodes 5.1V Zener SOD-323 RoHS: Compliant | 40106 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
BZX384C5V1-HG3-08
|
TTI | Zener Diodes 5.1V Zener SOD-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
BZX384C5V1-HG3-08
|
Avnet Americas | Small Signal Zener Diode 5.1V 200mW Automotive 2-Pin SOD-323 T/R (Alt: BZX384C5V1-HG3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0284 / $0.0360 | Buy Now |
DISTI #
BZX384C5V1-HG3-08
|
EBV Elektronik | Small Signal Zener Diode 5.1V 200mW Automotive 2-Pin SOD-323 T/R (Alt: BZX384C5V1-HG3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 12000 |
|
Buy Now | |
DISTI #
3774981RL
|
element14 Asia-Pacific | ZENER DIODE, 5.1V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 100 Container: Reel | 13290 |
|
$0.0488 / $0.0991 | Buy Now |
DISTI #
3774981
|
element14 Asia-Pacific | ZENER DIODE, 5.1V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 13290 |
|
$0.0488 / $0.2958 | Buy Now |
DISTI #
3774981RL
|
Farnell | ZENER DIODE, 5.1V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 13290 |
|
$0.0467 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384C5V1-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384C5V1-HG3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2020-10-09 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX384C5V1-HG3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384C5V1-HG3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384C5V1-G3-08 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C5V1-HG3-08 vs BZX384C5V1-G3-08 |
BZX384C5V1-HE3-08 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C5V1-HG3-08 vs BZX384C5V1-HE3-08 |
BZX384C5V1-G3-18 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C5V1-HG3-08 vs BZX384C5V1-G3-18 |
BZX384C5V1-HE3-18 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C5V1-HG3-08 vs BZX384C5V1-HE3-18 |
BZX384C5V1-E3-18 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C5V1-HG3-08 vs BZX384C5V1-E3-18 |