Part Details for BZX55C10AR2 by STMicroelectronics
Overview of BZX55C10AR2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55C10AR2
BZX55C10AR2 CAD Models
BZX55C10AR2 Part Data Attributes
|
BZX55C10AR2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX55C10AR2
STMicroelectronics
10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 70 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 11 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C10AR2
This table gives cross-reference parts and alternative options found for BZX55C10AR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C10AR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-92A9.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C10AR2 vs TZPT-92A9.1A |
BZX83C9V1TA | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C10AR2 vs BZX83C9V1TA |
ZPD9.1RL2 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C10AR2 vs ZPD9.1RL2 |
T-LVA498AV | 9.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C10AR2 vs T-LVA498AV |
T-LVA495AV | 9.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C10AR2 vs T-LVA495AV |
TZPT-92AX9.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C10AR2 vs TZPT-92AX9.1A |
TZPT-219.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C10AR2 vs TZPT-219.1A |
TZPHR9.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C10AR2 vs TZPHR9.1A |
RD9V1EB2 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | Continental Device India Ltd | BZX55C10AR2 vs RD9V1EB2 |
TZPVT10A | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX55C10AR2 vs TZPVT10A |