Part Details for BZX55C15.TR by SynSemi Inc
Overview of BZX55C15.TR by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55C15.TR
BZX55C15.TR CAD Models
BZX55C15.TR Part Data Attributes:
|
BZX55C15.TR
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55C15.TR
SynSemi Inc
Zener Diode, 15V V(Z), 6.1%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |