Part Details for BZX55C15_R2_10001 by PanJit Semiconductor
Overview of BZX55C15_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX55C15_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C15_R2_10001
|
Avnet Silica | DO 35/500mW/15V/Zener Diode/Leaded/ +/-5% (Alt: BZX55C15_R2_10001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX55C15_R2_10001
BZX55C15_R2_10001 CAD Models
BZX55C15_R2_10001 Part Data Attributes:
|
BZX55C15_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C15_R2_10001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C15_R2_10001
This table gives cross-reference parts and alternative options found for BZX55C15_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C15_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMZ15V | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C15_R2_10001 vs TCMZ15V |
BZX55C15_AX_10001 | Zener Diode | PanJit Semiconductor | BZX55C15_R2_10001 vs BZX55C15_AX_10001 |
BZX55C15_B0_10001 | Zener Diode | PanJit Semiconductor | BZX55C15_R2_10001 vs BZX55C15_B0_10001 |