BZX55C39
Description: Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of BZX55C39 by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZX55C39 by Continental Device India Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BZX55C39-CDI
TME Diode: Zener, 0.5W, 39V, Ammo Pack, DO35, single diode, 0.1uA Min Qty: 20 3400
  • 20 $0.0410
  • 100 $0.0156
  • 500 $0.0137
  • 2,500 $0.0124
  • 5,000 $0.0115
$0.0115 / $0.0410 Buy Now

CAD Models for BZX55C39 by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C39 by Continental Device India Ltd

BZX55C39
Continental Device India Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
35.1 mV/°C
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. BZX55C39
    Continental Device India Ltd
    Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for BZX55C39

This table gives cross-reference parts and alternative options found for BZX55C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55C39 Zener Diode, 39V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C39 vs BZX55C39
BZX55C39-G Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors BZX55C39 vs BZX55C39-G
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55C39 vs BZX55C39
BZX55C39RL 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi BZX55C39 vs BZX55C39RL
BZX55C39-G Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C39 vs BZX55C39-G
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.1%, 0.5W, EIC Semiconductor Inc BZX55C39 vs BZX55C39
Part Number Description Manufacturer Compare
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C39 vs BZX55C39
BZX55C39 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Power and Hybrid / Semelab Limited BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C39 vs BZX55C39
BZX55C39RL Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C39 vs BZX55C39RL
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Vishay Semiconductors BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55C39 vs BZX55C39
BZX55C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor BZX55C39 vs BZX55C39

Related Parts for BZX55C39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C39 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C39 by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of BZX55C39 would you like to use for your alert(s)?
  • Please alert me when BZX55C39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C39 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: