There are no models available for this part yet.
Overview of BZX55C3V9 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX55C3V9 by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX55C3V9-YAN
|
TME | Diode: Zener, 0.5W, 3.9V, tape, DO35, single diode, 40uA Min Qty: 25 | 17500 |
|
$0.0120 / $0.0354 | Buy Now |
CAD Models for BZX55C3V9 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for BZX55C3V9 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
85 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
3.9 V
|
Surface Mount
|
NO
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX55C3V9
This table gives cross-reference parts and alternative options found for BZX55C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C3V9A0G | Zener Diode, 3.9V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C3V9 vs BZX79C3V9A0G |
BZX79C3V9R0G | Zener Diode, 3.9V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C3V9 vs BZX79C3V9R0G |
BZV55C3V9L0G | Zener Diode, 3.9V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C3V9 vs BZV55C3V9L0G |
Related Parts for BZX55C3V9
-
BZX79C3V6Zener Diodes
-
1N4148Rectifier Diodes
-
BZW04-17Transient Suppressors
-
C0603C680J1GAC7867Fixed Capacitors
-
SUD50N06-09L-E3Power Field-Effect Transistors
-
CRCW06033K30FKEAFixed Resistors
-
MMBT2222ASmall Signal Bipolar Transistors
-
C161PILMCABXUMA1Microcontrollers
-
31101103Terminals and Terminal Blocks