Part Details for BZX55C4V3.TR by SynSemi Inc
Overview of BZX55C4V3.TR by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55C4V3.TR
BZX55C4V3.TR CAD Models
BZX55C4V3.TR Part Data Attributes:
|
BZX55C4V3.TR
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55C4V3.TR
SynSemi Inc
Zener Diode, 4.3V V(Z), 7%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Voltage Tol-Max | 7% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C4V3.TR
This table gives cross-reference parts and alternative options found for BZX55C4V3.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C4V3.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZM/C4V3 | Zener Diode, 4.3V V(Z), 7%, 0.5W, | Telefunken Microelectronics Gmbh | BZX55C4V3.TR vs TZM/C4V3 |