-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX55-Series Small Signal Zener Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C4V7-TRGICT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
79731 In Stock |
|
$0.0228 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C4V7-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55C4V7-TR
Vishay Semiconductors
BZX55-Series Small Signal Zener Diodes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX55C4V7-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C4V7-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C4V7RLTA2 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C4V7-TR vs BZX79C4V7RLTA2 |
BZX79C4V7RLTA2 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C4V7-TR vs BZX79C4V7RLTA2 |
ZPD4.7-13 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35 | Diodes Incorporated | BZX55C4V7-TR vs ZPD4.7-13 |
BZX79-C4V7,133 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX55C4V7-TR vs BZX79-C4V7,133 |
933117710136 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX55C4V7-TR vs 933117710136 |
BZX79C4V7RLTA | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C4V7-TR vs BZX79C4V7RLTA |
BZX79C4V7R0G | Zener Diode, 4.7V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C4V7-TR vs BZX79C4V7R0G |
BZX79C4V7-75B0 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX55C4V7-TR vs BZX79C4V7-75B0 |
BZX55C4V7RR2 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C4V7-TR vs BZX55C4V7RR2 |
BZX79-C4V7 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX55C4V7-TR vs BZX79-C4V7 |