There are no models available for this part yet.
Overview of BZX55C7V5-TAP by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BZX55C7V5-TAP by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX55C7V5-TAPGICT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9490 In Stock |
|
$0.0222 / $0.2200 | Buy Now |
CAD Models for BZX55C7V5-TAP by Vishay Semiconductors
Part Data Attributes for BZX55C7V5-TAP by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e2
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BZX55C7V5-TAP
This table gives cross-reference parts and alternative options found for BZX55C7V5-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C7V5-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZX55C7V5-TAP vs BZX55-C7V5 |
BZX55-C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | BZX55C7V5-TAP vs BZX55-C7V5 |
BZX55C7V5 | Zener Diode, 7.5V V(Z), 6.7%, 0.5W, | EIC Semiconductor Inc | BZX55C7V5-TAP vs BZX55C7V5 |
BZX55-C7V5 | DIODE 7.5 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55C7V5-TAP vs BZX55-C7V5 |
BZX55C7V5 | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C7V5-TAP vs BZX55C7V5 |
BZX55C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C7V5-TAP vs BZX55C7V5 |
BZX55C7V5 | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX55C7V5-TAP vs BZX55C7V5 |
BZX55C7V5-TP | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C7V5-TAP vs BZX55C7V5-TP |
BZX55C7V5-T | Zener Diode, | Micro Commercial Components | BZX55C7V5-TAP vs BZX55C7V5-T |
BZX55C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | BZX55C7V5-TAP vs BZX55C7V5 |