Diodes
BZX55C9V1RL
Description: Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of BZX55C9V1RL by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX55C9V1RL by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C9V1RL by Tak Cheong Electronics (Holdings) Co Ltd

BZX55C9V1RL
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
6.08%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C9V1RL
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for BZX55C9V1RL

This table gives cross-reference parts and alternative options found for BZX55C9V1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C9V1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C9V1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C9V1RL vs BZX79C9V1
BZX55C9V1-B Zener Diode, Micro Commercial Components BZX55C9V1RL vs BZX55C9V1-B
BZX55C9V1 Zener Diode, 9.1V V(Z), 6.07%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor BZX55C9V1RL vs BZX55C9V1
BZX55-C9V1T/R DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX55C9V1RL vs BZX55-C9V1T/R
BZX79C9V1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX55C9V1RL vs BZX79C9V1
TCBZX55C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C9V1RL vs TCBZX55C9V1
BZX55C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C9V1RL vs BZX55C9V1
BZX55C9V1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Fagor Electrónica BZX55C9V1RL vs BZX55C9V1
BZX79C9V1-AP Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX55C9V1RL vs BZX79C9V1-AP
BZX55C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C9V1RL vs BZX55C9V1
Part Number Description Manufacturer Compare
BZX55-B9V1 Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55C9V1RL vs BZX55-B9V1
BZX55C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C9V1RL vs BZX55C9V1
BZX79-C9V1,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX55C9V1RL vs BZX79-C9V1,113
933117780113 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX55C9V1RL vs 933117780113
BZX79C9V1RR1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C9V1RL vs BZX79C9V1RR1
BZX55C9V1 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55C9V1RL vs BZX55C9V1
BZX55C9V1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Power and Hybrid / Semelab Limited BZX55C9V1RL vs BZX55C9V1
BZX55-C9V1T/R DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX55C9V1RL vs BZX55-C9V1T/R
BZX79-C9V1 Zener Diode Nexperia BZX55C9V1RL vs BZX79-C9V1
BZX79-C9V1/A52R 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX55C9V1RL vs BZX79-C9V1/A52R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C9V1RL by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C9V1RL by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of BZX55C9V1RL would you like to use for your alert(s)?
  • Please alert me when BZX55C9V1RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C9V1RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C9V1RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C9V1RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C9V1RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C9V1RL by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: