Part Details for BZX79-B18T/R by Philips Semiconductors
Overview of BZX79-B18T/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX79-B18T/R
BZX79-B18T/R CAD Models
BZX79-B18T/R Part Data Attributes
|
BZX79-B18T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-B18T/R
Philips Semiconductors
Zener Diode, 18V V(Z), 2%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |