Datasheets
BZX79-B43 by:

43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN

Part Details for BZX79-B43 by NXP Semiconductors

Overview of BZX79-B43 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX79-B43

BZX79-B43 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX79-B43 Part Data Attributes

BZX79-B43 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZX79-B43 NXP Semiconductors 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard CECC50005-005
Reference Voltage-Nom 43 V
Reverse Current-Max 0.05 µA
Surface Mount NO
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 46.6 mV/°C
Voltage Tol-Max 2%
Working Test Current 2 mA

Alternate Parts for BZX79-B43

This table gives cross-reference parts and alternative options found for BZX79-B43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX79-B43,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-B43 vs BZX79-B43,113
BZX79-B43AMO DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-B43 vs BZX79-B43AMO
BZX79-B43 Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79-B43 vs BZX79-B43
933167020143 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B43 vs 933167020143
933167020143 Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B43 vs 933167020143
BZX79-B43,143 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-B43 vs BZX79-B43,143
TCBZX79B43TR Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B43 vs TCBZX79B43TR
BZX79-B43T/R DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-B43 vs BZX79-B43T/R
TC1N6015C Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B43 vs TC1N6015C
933167020133 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B43 vs 933167020133
Part Number Description Manufacturer Compare
TCBZX79B43 Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B43 vs TCBZX79B43
933167020133 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B43 vs 933167020133
TCBZX79B43TR Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B43 vs TCBZX79B43TR
933167020113 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B43 vs 933167020113
BZX55B43 Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation BZX79-B43 vs BZX55B43
BZX79-B43,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-B43 vs BZX79-B43,113
TC1N6015C Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-B43 vs TC1N6015C
933167020133 Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B43 vs 933167020133
BZX79-B43,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-B43 vs BZX79-B43,113
BZX79-B43T/R DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-B43 vs BZX79-B43T/R

BZX79-B43 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-B43 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-B43 by NXP Semiconductors

  • Please alert me when BZX79-B43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79-B43 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-B43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79-B43 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-B43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-B43 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: