BZX79-B5V6
Description: Zener Diode, 5.6V V(Z), 2%, 0.5W

Overview of BZX79-B5V6 by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX79-B5V6 by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79-B5V6 by Suzhou Good-Ark Electronics Co Ltd

BZX79-B5V6
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-B5V6
    Suzhou Good-Ark Electronics Co Ltd
    Zener Diode, 5.6V V(Z), 2%, 0.5W
    VS

Alternate Parts for BZX79-B5V6

This table gives cross-reference parts and alternative options found for BZX79-B5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55-B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Galaxy Microelectronics BZX79-B5V6 vs BZX55-B5V6
MMSZ5V6BWF Zener Diode, 5.6V V(Z), 2%, 0.5W Lite-On Semiconductor Corporation BZX79-B5V6 vs MMSZ5V6BWF
ZMM55-B5V6 Zener Diode, 5.6V V(Z), 2%, 0.5W, Galaxy Microelectronics BZX79-B5V6 vs ZMM55-B5V6
LBZT52B5V6T1G Zener Diode, 5.6V V(Z), 2%, 0.5W, LRC Leshan Radio Co Ltd BZX79-B5V6 vs LBZT52B5V6T1G

Related Parts for BZX79-B5V6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-B5V6 by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-B5V6 by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of BZX79-B5V6 would you like to use for your alert(s)?
  • Please alert me when BZX79-B5V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-B5V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-B5V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-B5V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-B5V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-B5V6 by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: