Diodes
BZX79-C10,133
Description: BZX79 series - Voltage regulator diodes AXIAL 2-Pin

Overview of BZX79-C10,133 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX79-C10,133 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BZX79-C10,133-954-ND
DigiKey NEXPERIA BZX79-C10 - ZENER DIODE Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 170000
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics BZX79-C10 - Zener Diode, 10V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 170000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now

CAD Models for BZX79-C10,133 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79-C10,133 by NXP Semiconductors

BZX79-C10,133
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
AXIAL
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
CECC50005-005
Reference Voltage-Nom
10 V
Reverse Current-Max
0.2 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
8 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-C10,133
    NXP Semiconductors
    BZX79 series - Voltage regulator diodes AXIAL 2-Pin
    VS

Alternate Parts for BZX79-C10,133

This table gives cross-reference parts and alternative options found for BZX79-C10,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C10,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C10 Zener Diode, 10V V(Z), 5%, 0.5W Suzhou Good-Ark Electronics Co Ltd BZX79-C10,133 vs BZX79-C10
BZX79C10 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79-C10,133 vs BZX79C10
BZX79-C10/A52R 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C10,133 vs BZX79-C10/A52R
BZX79C10-L0A0G Zener Diode Taiwan Semiconductor BZX79-C10,133 vs BZX79C10-L0A0G
BZX79C10-75B0 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79-C10,133 vs BZX79C10-75B0
BZX79C10 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79-C10,133 vs BZX79C10
BZX79C10 Zener 0.5W 5% 10 V, 5000-BLKBG onsemi BZX79-C10,133 vs BZX79C10
BZX79C10R0 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79-C10,133 vs BZX79C10R0
BZX79C10A0 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79-C10,133 vs BZX79C10A0
TCBZX79C10 Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-C10,133 vs TCBZX79C10
Part Number Description Manufacturer Compare
BZX79-C10,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-C10,133 vs BZX79-C10,113
BZX79C10-L0R0G Zener Diode Taiwan Semiconductor BZX79-C10,133 vs BZX79C10-L0R0G
BZX79-C10,143 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C10,133 vs BZX79-C10,143
BZX79-C10 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C10,133 vs BZX79-C10
BZX79C10 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79-C10,133 vs BZX79C10
BZX79-C10 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79-C10,133 vs BZX79-C10
BZX79-C10T/R Zener Diode Nexperia BZX79-C10,133 vs BZX79-C10T/R
933117790133 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C10,133 vs 933117790133
BZX79C10RL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi BZX79-C10,133 vs BZX79C10RL
BZX79-C10,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C10,133 vs BZX79-C10,133

Related Parts for BZX79-C10,133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-C10,133 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-C10,133 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX79-C10,133 would you like to use for your alert(s)?
  • Please alert me when BZX79-C10,133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-C10,133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-C10,133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-C10,133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-C10,133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-C10,133 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: